- Home ›
- All Products›
- 221-0156-7-22
Hirose Electric Americas
221-0156-7-22
Connector Housing Wire to Board Receptacle 46 Position 1.27mm Straight Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Wire to Board Receptacle 46 Position 1.27mm Straight Cable Mount
Search Keywords: 2210156722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:221-0156-7-22
-
Alias/AKA:QR/P4-16S-C(22)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 221-0156-7-22 RoHS compliant?
Yes, 221-0156-7-22 is RoHS compliant.
What is the lead time for 221-0156-7-22?
The standard lead time for 221-0156-7-22 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
50
$3.81
100
$3.80
250
$3.54
500
$2.96
1,000
$2.95
2,500
$2.81
5,000
$2.77
7,500 +
$2.76
Click for Quote
Log in
to unlock special pricing