- Home ›
- All Products›
- 216-0393-7-09
216-0393-7-09
Hirose Electric Americas
Connector I/O Rectangular Plug 28 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector I/O Rectangular Plug 28 Position 2.5mm Solder Straight Through Hole
Search Keywords: 2160393709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0393-7-09
-
Alias/AKA:PD-1628BA(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
20
$5.37
40
$5.20
100
$4.97
260
$4.76
500
$4.04
1,000
$3.93
2,500
$3.83
5,000 +
$3.78
Click for Quote
Log in
to unlock special pricing