- Home ›
- All Products›
- 216-0385-9-09
216-0385-9-09
Hirose Electric Americas
Connector Rectangular Receptacle 34 Position 2.5mm Solder Through Hole Straight
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Receptacle 34 Position 2.5mm Solder Through Hole Straight
Search Keywords: 2160385909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0385-9-09
-
Alias/AKA:SD-1634A(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
20
$6.98
40
$6.77
100
$6.46
260
$5.93
500
$5.25
1,000
$5.11
2,500
$4.97
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing