- Home ›
- All Products›
- 216-0383-3-09
216-0383-3-09
Hirose Electric Americas
Connector Wire to Board Plug 24 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Plug 24 Position 2.5mm Solder Straight Through Hole
Search Keywords: 2160383309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0383-3-09
-
Alias/AKA:SD-1624A(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$5.55
40
$5.38
100
$5.13
260
$4.91
500
$4.16
1,000
$4.05
2,500
$3.95
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing