- Home ›
- All Products›
- 216-0380-5-09
216-0380-5-09
Hirose Electric Americas
Connector Wire to Board Plug 12 Position 2.5mm Solder Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Plug 12 Position 2.5mm Solder Straight Through Hole
Search Keywords: 2160380509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0380-5-09
-
Alias/AKA:SD-1612A(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$4.48
60
$3.64
260
$3.38
500
$2.82
1,000
$2.81
2,500
$2.68
5,000
$2.64
7,500 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments