- Home ›
- All Products›
- 216-0379-6-09
Hirose Electric Americas
216-0379-6-09
Connector Wire to Board Plug 8 Position 2.5mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Wire to Board Plug 8 Position 2.5mm Solder Straight Through Hole
Search Keywords: 2160379609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0379-6-09
-
Alias/AKA:SD-1608A(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
20
Product Guides
+
Frequently Asked Questions
Is 216-0379-6-09 RoHS compliant?
Yes, 216-0379-6-09 is RoHS compliant.
What is the lead time for 216-0379-6-09?
The standard lead time for 216-0379-6-09 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
20
$3.81
60
$3.09
260
$2.87
500
$2.83
1,000
$2.71
2,500
$2.64
5,000
$2.57
7,500 +
$2.54
Click for Quote
Log in
to unlock special pricing