- Home ›
- All Products›
- 216-0348-2-10
216-0348-2-10
Hirose Electric Americas
Connector Rectangular Housing Receptacle 24 Position 2.5mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Rectangular Housing Receptacle 24 Position 2.5mm Crimp Straight Cable Mount Bag
Search Keywords: 2160348210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0348-2-10
-
Alias/AKA:SC-1624(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
20
$3.92
60
$3.19
260
$2.96
500
$2.79
1,000
$2.45
2,500
$2.39
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments