- Home ›
- All Products›
- 216-0346-7-10
Hirose Electric Americas
216-0346-7-10
Connector Rectangular Housing Receptacle 16 Position 2.5mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Rectangular Housing Receptacle 16 Position 2.5mm Crimp Straight Cable Mount Bag
Search Keywords: 2160346710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0346-7-10
-
Alias/AKA:SC-1616(10)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 216-0346-7-10 RoHS compliant?
Yes, 216-0346-7-10 is RoHS compliant.
What is the lead time for 216-0346-7-10?
The standard lead time for 216-0346-7-10 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
20
$3.60
100
$3.00
260
$2.93
500
$2.84
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing