- Home ›
- All Products›
- 216-0172-8-09
216-0172-8-09
Hirose Electric Americas
Connector I/O Rectangular Plug 12 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector I/O Rectangular Plug 12 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: 2160172809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0172-8-09
-
Alias/AKA:P-1612BA(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
20
$3.46
60
$2.81
260
$2.69
500
$2.57
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments