- Home ›
- All Products›
- 216-0005-6-09
Hirose Electric Americas
216-0005-6-09
Connector Wire to Board Receptacle 24 Position 2.5mm Solder Straight Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector Wire to Board Receptacle 24 Position 2.5mm Solder Straight Through Hole
Search Keywords: 2160005609
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | 216-0005-6-09 |
| Alias/AKA: | S-1624A(09) |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is 216-0005-6-09 RoHS compliant?
Yes, 216-0005-6-09 is RoHS compliant.
What is the lead time for 216-0005-6-09?
The standard lead time for 216-0005-6-09 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
20
$4.93
40
$4.91
100
$4.86
260
$4.80
500
$4.79
1,000
$4.70
2,500
$4.69
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing