- Home ›
- All Products›
- 216-0003-0-09
216-0003-0-09
Hirose Electric Americas
Connector Wire to Board Receptacle 16 Position 2.5mm Solder Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Receptacle 16 Position 2.5mm Solder Straight Cable Mount
Search Keywords: 2160003009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:216-0003-0-09
-
Alias/AKA:S-1616A(09)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
20
$4.40
60
$4.27
100
$4.07
260
$3.96
500
$3.30
1,000
$3.29
2,500
$3.13
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments