- Home ›
- All Products›
- 206-5131-0-72
206-5131-0-72
Hirose Electric Americas
Connector Wire to Board Receptacle 4 Position 2.54mm Solder Right Angle Through Hole
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Wire to Board Receptacle 4 Position 2.54mm Solder Right Angle Through Hole
Search Keywords: 2065131072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:206-5131-0-72
-
Alias/AKA:MQ115-4S-1A(72)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
200
$0.806
400
$0.781
600
$0.746
1,000
$0.735
2,600
$0.603
5,000
$0.594
7,600
$0.585
10,000 +
$0.576
Click for Quote
Log in
to unlock special pricing