- Home ›
- All Products›
- 206-2428-3-00
206-2428-3-00
Hirose Electric Americas
Connector Wire to Board Receptacle 10 Position 0.5mm Solder Surface Mount Right Angle
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 11/30/2026
Reel Packaging
Description
+
Connector Wire to Board Receptacle 10 Position 0.5mm Solder Surface Mount Right Angle
Search Keywords: 2062428300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:206-2428-3-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
-
End of Life: Final orders must be placed by 11/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
375
$3.17
750
$1.95
1,125
$1.55
1,500 +
$1.51
Click for Quote
Log in
to unlock special pricing