- Home ›
- All Products›
- PCN6-5S-2.5E
PCN6-5S-2.5E
Hirose Electric Americas
Connector Wire to Board Receptacle 5 Position 2.5mm Solder Eye Straight Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Wire to Board Receptacle 5 Position 2.5mm Solder Eye Straight Through Hole
Search Keywords: PCN65S25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:PCN6-5S-2.5E
-
Alias/AKA:581-0145-9-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$1.67
250
$1.60
500
$1.55
1,000
$1.36
2,500
$1.30
5,000
$1.27
7,500
$1.23
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments