- Home ›
- All Products›
- FX15S-41P-C(01)
FX15S-41P-C(01)
Hirose Electric Americas
Connector Wire to Board Plug 41 Position 0.5mm Crimp Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Wire to Board Plug 41 Position 0.5mm Crimp Straight Cable Mount
Search Keywords: FX15S41PC01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:FX15S-41P-C(01)
-
Alias/AKA:575-2107-9-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
64
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
64
Order Increment:
64
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
64
$1.306
256
$1.266
512
$1.209
1,024
$1.157
2,560
$0.973
5,056
$0.947
7,552
$0.934
10,048 +
$0.932
Click for Quote
Log in
to unlock special pricing