- Home ›
- All Products›
- 767-0144-6-66
767-0144-6-66
Hirose Electric Americas
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
High Speed Data Transmission Shielded Connector with Positive Lock Meeting Automotive Spec. 2mm Pitch / 8.3mm(GT17H), 9.6mm(GT17HN) Height
Search Keywords: 7670144666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:767-0144-6-66
-
Alias/AKA:GT17HN-4DP-2H(A)(66)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$1.75
600
$1.70
1,200
$1.60
2,700
$1.37
5,100
$1.34
7,500
$1.33
10,200
$1.32
15,000 +
$1.31
Click for Quote
Log in
to unlock special pricing