- Home ›
- All Products›
- 680-0702-0-00
680-0702-0-00
Hirose Electric Americas
12A 3.96mm Pitch Wire-to-Board Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12A 3.96mm Pitch Wire-to-Board Connectors
Search Keywords: 6800702000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:680-0702-0-00
-
Alias/AKA:DF63SF-3S-3.96C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.7692
300
$0.6250
1,000
$0.5970
2,500
$0.5070
5,000
$0.4931
7,500
$0.4800
10,000
$0.4788
15,000 +
$0.4737
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments