- Home ›
- All Products›
- 480-0762-0-00
480-0762-0-00
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: 4800762000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:480-0762-0-00
-
Alias/AKA:TF31-53S-0.5SH(800)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$7.96
1,500
$4.20
2,250
$2.89
3,000 +
$2.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments