- Home ›
- All Products›
- 302-0217-0-40
302-0217-0-40
Hirose Electric Americas
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Plug 0Hz to 4GHz 50Ohm Straight Cable Mount Gold
Search Keywords: 3020217040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:302-0217-0-40
-
Alias/AKA:BNC-P-5DW-SA(40)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543908885
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$30.65
10
$29.23
25
$28.36
50
$23.86
100
$22.88
250
$22.27
500 +
$21.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments