- Home ›
- All Products›
- S6445
S6445
Heyco Products
Double-Compression Straight through Design HEYClip SunRunner® Cable Clip
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-Compression Straight through Design HEYClip SunRunner® Cable Clip
Search Keywords: S6445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:S6445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908695
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
100
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
100
$0.3040
500
$0.2889
4,000
$0.2694
8,000
$0.2629
12,000
$0.2591
28,000
$0.2512
52,000 +
$0.2454
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Clip - C-Type - 0.200" to 0.330" (5.08mm to 8.38mm) - Stainless Steel - 0.090" (2.29mm) Panel Thickness - Edge Mount, Clip On - Silver.
In Stock:
1,400
Minimum Order:
500