- Home ›
- All Products›
- S6407
S6407
Heyco Products
Cable Clip - C-Type - 0.200" to 0.330" (5.08mm to 8.38mm) - Stainless Steel - 0.250" (6.35mm) Panel Thickness - Edge Mount, Cl ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Clip - C-Type - 0.200" to 0.330" (5.08mm to 8.38mm) - Stainless Steel - 0.250" (6.35mm) Panel Thickness - Edge Mount, Clip On - Silver.
Search Keywords: S6407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:S6407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541491010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
100
$0.4414
500
$0.3135
1,000
$0.3063
2,500
$0.2998
5,000
$0.2938
7,500
$0.2930
10,000
$0.2900
15,000 +
$0.2893
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT