- Home ›
- All Products›
- G5171
G5171
Heyco Products
Protection Cap, EVA/PC, 104 Pin, Length 2.2100 in, DSC Series | Heyco G5171
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protection Cap, EVA/PC, 104 Pin, Length 2.2100 in, DSC Series | Heyco G5171
Search Keywords: G5171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:G5171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
2 Weeks
can ship
5/15/26
Price (USD)
Qty
Unit Price
250
$1.81
500
$1.37
750
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing