- Home ›
- All Products›
- G1312
Heyco Products
G1312
Grommet - SBR - 1.2500 in - Height 0.4400 in - RG Series - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Grommet - SBR - 1.2500 in - Height 0.4400 in - RG Series - Black.
Search Keywords: G1312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:G1312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016930000
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is G1312 RoHS compliant?
Yes, G1312 is RoHS compliant.
What is the lead time for G1312?
The standard lead time for G1312 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
670
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.4376
500
$0.4037
1,000
$0.3896
3,000
$0.3746
5,000
$0.3737
8,000
$0.3727
15,000
$0.3718
25,000 +
$0.3709
Click for Quote
Log in
to unlock special pricing