- Home ›
- All Products›
- C2008
C2008
Heyco Products
Plug, Nylon 6/6, Black, 0.5000 in, Height 0.3200 in, LTBTP Series | Heyco C2008
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, Black, 0.5000 in, Height 0.3200 in, LTBTP Series | Heyco C2008
Search Keywords: C2008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:C2008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.853
1,000
$0.832
2,500
$0.821
5,000
$0.819
7,500
$0.817
10,000
$0.815
15,000
$0.813
25,000 +
$0.811
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT