- Home ›
- All Products›
- 8518
8518
Heyco Products
Conduit Fitting, Nylon 6/6, Gray, 13.7000 mm, Length 39.6000 mm, HFC Series | Heyco 8518
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conduit Fitting, Nylon 6/6, Gray, 13.7000 mm, Length 39.6000 mm, HFC Series | Heyco 8518
Search Keywords: 8518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:8518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$0.6762
250
$0.5671
1,000
$0.5248
3,000
$0.4816
5,000
$0.4238
8,000
$0.4075
10,000
$0.3749
15,000 +
$0.3740
Click for Quote
Log in
to unlock special pricing