- Home ›
- All Products›
- 8513
Heyco Products
8513
Conduit Fitting, Nylon 6/6, Gray, Height 2.1100 in, Length 3.0800 in, HFC Series | Heyco 8513
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conduit Fitting, Nylon 6/6, Gray, Height 2.1100 in, Length 3.0800 in, HFC Series | Heyco 8513
Search Keywords: 8513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:8513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 8513 RoHS compliant?
Yes, 8513 is RoHS compliant.
What is the lead time for 8513?
The standard lead time for 8513 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$1.325
250
$1.077
500
$1.029
1,000
$0.984
2,500
$0.831
5,000
$0.735
7,500
$0.733
10,000 +
$0.725
Click for Quote
Log in
to unlock special pricing