- Home ›
- All Products›
- 8512
Heyco Products
8512
Conduit Fitting, Nylon 6/6, Black, Height 53.5 mm, Length 78.3 mm, HFC Series | Heyco 8512
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conduit Fitting, Nylon 6/6, Black, Height 53.5 mm, Length 78.3 mm, HFC Series | Heyco 8512
Search Keywords: 8512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:8512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 8512 RoHS compliant?
Yes, 8512 is RoHS compliant.
What is the lead time for 8512?
The standard lead time for 8512 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$1.375
250
$1.175
500
$1.088
1,000
$1.044
2,500
$0.976
5,000
$0.973
7,500
$0.971
10,000 +
$0.968
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT