- Home ›
- All Products›
- 4567
4567
Heyco Products
Liquid Tight Cordgrip - .236" (6.0mm) to .315" (8.0mm) Cable Diameter Range - NPT 3/8 Thread Size - Silver - IP68, IP69K.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Liquid Tight Cordgrip - .236" (6.0mm) to .315" (8.0mm) Cable Diameter Range - NPT 3/8 Thread Size - Silver - IP68, IP69K.
Search Keywords: 4567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:4567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.34
25
$7.93
50
$7.74
100
$7.63
250
$7.43
500
$7.33
1,000 +
$6.42
Click for Quote
Log in
to unlock special pricing