- Home ›
- All Products›
- 3991
3991
Heyco Products
Seal, Silver Gray, Hole Size 0.875 in, Panel Thickness 0.25 in, KOST Series | Heyco 3991
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Seal, Silver Gray, Hole Size 0.875 in, Panel Thickness 0.25 in, KOST Series | Heyco 3991
Search Keywords: 3991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,125
$0.3008
2,250
$0.2256
3,375
$0.2106
4,500 +
$0.2063
Click for Quote
Log in
to unlock special pricing