- Home ›
- All Products›
- 3905
Heyco Products
3905
Nytye Push Mount Nylon Cable Tie, 8L, 50lb Tensile Strength, UV Black | Heyco 3905
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nytye Push Mount Nylon Cable Tie, 8L, 50lb Tensile Strength, UV Black | Heyco 3905
Search Keywords: 3905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 3905 RoHS compliant?
Yes, 3905 is RoHS compliant.
What is the lead time for 3905?
The standard lead time for 3905 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,450
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.4297
250
$0.3404
500
$0.2974
1,250
$0.2781
2,500
$0.2753
3,750
$0.2666
5,000 +
$0.2567
Click for Quote
Log in
to unlock special pricing