- Home ›
- All Products›
- 3833FN
3833FN
Heyco Products
Plug, Santoprene, Black, 0.8750 in, Height 0.5300 in, KOS-LT Series | Heyco 3833FN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Santoprene, Black, 0.8750 in, Height 0.5300 in, KOS-LT Series | Heyco 3833FN
Search Keywords: 3833FN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3833FN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,075
Ships today, if you order in
Minimum Order Quantity:
50
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
50
$0.867
250
$0.705
500
$0.703
1,000
$0.673
2,500
$0.618
5,000
$0.616
7,500
$0.601
10,000 +
$0.600
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT