- Home ›
- All Products›
- 3832
3832
Heyco Products
Plug, Santoprene, Black, 25.4000 mm, Height 14.2000 mm, KOS-LT Series | Heyco 3832
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Santoprene, Black, 25.4000 mm, Height 14.2000 mm, KOS-LT Series | Heyco 3832
Search Keywords: 3832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3832
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.944
250
$0.767
500
$0.765
1,000
$0.732
3,000
$0.672
5,000
$0.671
8,000
$0.654
15,000 +
$0.646
Click for Quote
Log in
to unlock special pricing