- Home ›
- All Products›
- 3831
3831
Heyco Products
Plug, TPE, Black, 0.7500 in, Height 0.5100 in, KOS-LT Series | Heyco 3831
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, TPE, Black, 0.7500 in, Height 0.5100 in, KOS-LT Series | Heyco 3831
Search Keywords: 3831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016996000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
50
$0.867
250
$0.705
500
$0.703
1,500
$0.644
3,000
$0.618
6,000
$0.601
7,500
$0.600
10,500 +
$0.598
Click for Quote
Log in
to unlock special pricing