- Home ›
- All Products›
- 3697
Heyco Products
3697
Cable, Nylon 6/6, 0.1870 in, Height 0.6600 in, CH L Series | Heyco 3697
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable, Nylon 6/6, 0.1870 in, Height 0.6600 in, CH L Series | Heyco 3697
Search Keywords: 3697
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Heyco Products |
| Part No: | 3697 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909988 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 3697 RoHS compliant?
Yes, 3697 is RoHS compliant.
What is the lead time for 3697?
The standard lead time for 3697 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1,000
$0.1153
3,000
$0.1083
5,000
$0.1036
8,000
$0.1021
25,000
$0.0663
50,000
$0.0603
100,000
$0.0579
150,000 +
$0.0577
Click for Quote
Log in
to unlock special pricing