- Home ›
- All Products›
- 3464
3464
Heyco Products
Cable gland with bend protection, PG7, 15 mm, Clamping range 2 to 5 mm, IP68, black, 3464
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable gland with bend protection, PG7, 15 mm, Clamping range 2 to 5 mm, IP68, black, 3464
Search Keywords: 3464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:3464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$2.031
1,000
$1.250
1,500
$0.990
2,000 +
$0.970
Click for Quote
Log in
to unlock special pricing