- Home ›
- All Products›
- 2795
Heyco Products
2795
Hole Plug, Nylon, Black, Hole Size 2 in, Panel Thickness 0.125 in, G Series | Heyco 2795
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hole Plug, Nylon, Black, Hole Size 2 in, Panel Thickness 0.125 in, G Series | Heyco 2795
Search Keywords: 2795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 2795 RoHS compliant?
Yes, 2795 is RoHS compliant.
What is the lead time for 2795?
The standard lead time for 2795 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,000
$0.2412
3,000
$0.2307
5,000
$0.2242
8,000
$0.2181
10,000
$0.1919
25,000
$0.1676
50,000
$0.1672
100,000 +
$0.1655
Click for Quote
Log in
to unlock special pricing