- Home ›
- All Products›
- 2766
Heyco Products
2766
Plug, Nylon 6/6, Black, 1.5000 in, Height 0.4500 in, VP Series | Heyco 2766
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Plug, Nylon 6/6, Black, 1.5000 in, Height 0.4500 in, VP Series | Heyco 2766
Search Keywords: 2766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 2766 RoHS compliant?
Yes, 2766 is RoHS compliant.
What is the lead time for 2766?
The standard lead time for 2766 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
2,000
$0.1462
4,000
$0.1399
6,000
$0.1379
8,000
$0.1359
26,000
$0.1058
50,000
$0.1016
100,000
$0.1013
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing