- Home ›
- All Products›
- 2734
2734
Heyco Products
Plug, Nylon 6/6, White, 1.1870 in, Height 0.4500 in, DP Series | Heyco 2734
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, White, 1.1870 in, Height 0.4500 in, DP Series | Heyco 2734
Search Keywords: 2734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
250
$0.1437
2,500
$0.1132
5,000
$0.1083
10,000
$0.1067
25,000
$0.1023
50,000
$0.0864
100,000
$0.0786
150,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing