- Home ›
- All Products›
- 2674
2674
Heyco Products
Plug, Nylon 6/6, White, 0.6870 in, Height 0.4100 in, DP Series | Heyco 2674
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, White, 0.6870 in, Height 0.4100 in, DP Series | Heyco 2674
Search Keywords: 2674
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,445
Can Ship immediately
Minimum Order Quantity:
500
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
500
$0.0887
2,500
$0.0758
5,000
$0.0751
7,500
$0.0745
30,000
$0.0741
50,000
$0.0739
100,000
$0.0737
150,000 +
$0.0735
Click for Quote
Log in
to unlock special pricing