- Home ›
- All Products›
- 2638
2638
Heyco Products
Plug, Nylon 6/6, White, 0.5000 in, Height 0.4100 in, VP Series | Heyco 2638
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, White, 0.5000 in, Height 0.4100 in, VP Series | Heyco 2638
Search Keywords: 2638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3,000
$0.1334
6,000
$0.1001
9,000
$0.0934
12,000 +
$0.0915
Click for Quote
Log in
to unlock special pricing