- Home ›
- All Products›
- 2426
2426
Heyco Products
Plug, Nylon 6/6, Black, 19.1000 mm, Height 14.3000 mm, VPT Series | Heyco 2426
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plug, Nylon 6/6, Black, 19.1000 mm, Height 14.3000 mm, VPT Series | Heyco 2426
Search Keywords: 2426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.1444
3,000
$0.1297
5,000
$0.1294
8,000
$0.1279
25,000
$0.1078
50,000
$0.0942
100,000
$0.0940
150,000 +
$0.0930
Click for Quote
Log in
to unlock special pricing