- Home ›
- All Products›
- 2355
Heyco Products
2355
Hose Clamp, Nylon 6/6, White, Clamp Diameter 1.5900 in, 1.8100 in, HC Series | Heyco 2355
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hose Clamp, Nylon 6/6, White, Clamp Diameter 1.5900 in, 1.8100 in, HC Series | Heyco 2355
Search Keywords: 2355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 2355 RoHS compliant?
Yes, 2355 is RoHS compliant.
What is the lead time for 2355?
The standard lead time for 2355 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$1.437
500
$1.077
750
$1.006
1,000 +
$0.986
Click for Quote
Log in
to unlock special pricing