- Home ›
- All Products›
- 2347
2347
Heyco Products
Hose Clamp, Nylon 6/6, White, Clamp Diameter 1.2500 in, 1.4400 in, HC Series | Heyco 2347
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose Clamp, Nylon 6/6, White, Clamp Diameter 1.2500 in, 1.4400 in, HC Series | Heyco 2347
Search Keywords: 2347
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2347
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
250
$1.240
500
$0.930
750
$0.868
1,000 +
$0.851
Click for Quote
Log in
to unlock special pricing