- Home ›
- All Products›
- 2339
2339
Heyco Products
Hose Clamp, Nylon 6/6, White, Clamp Diameter 0.9500 in, 1.0900 in, HC Series | Heyco 2339
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose Clamp, Nylon 6/6, White, Clamp Diameter 0.9500 in, 1.0900 in, HC Series | Heyco 2339
Search Keywords: 2339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
50
$0.7133
250
$0.5982
1,000
$0.5536
3,000
$0.4018
5,000
$0.3908
8,000
$0.3898
10,000
$0.3804
15,000 +
$0.3794
Click for Quote
Log in
to unlock special pricing