- Home ›
- All Products›
- 2315
2315
Heyco Products
Hose Clamp, Nylon 6/6, Black, Clamp Diameter 0.4700 in, 0.5300 in, HC Series | Heyco 2315
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose Clamp, Nylon 6/6, Black, Clamp Diameter 0.4700 in, 0.5300 in, HC Series | Heyco 2315
Search Keywords: 2315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:2315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4410
500
$0.3583
1,000
$0.3574
3,000
$0.3276
5,000
$0.2485
8,000
$0.2416
15,000
$0.2352
25,000 +
$0.2346
Click for Quote
Log in
to unlock special pricing