- Home ›
- All Products›
- 1854
1854
Heyco Products
24 AWG (19 Strand) 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
24 AWG (19 Strand) 600V Orange PVC Hook-UP Wire on 100 Foot Spool Put-ups
Search Keywords: 1854
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:1854
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
9000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
25,180
Can Ship immediately
Minimum Order Quantity:
500
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.0498
5,000
$0.0392
9,000
$0.0391
18,000
$0.0375
54,000
$0.0284
108,000
$0.0283
153,000
$0.0272
252,000 +
$0.0272
Click for Quote
Log in
to unlock special pricing