- Home ›
- All Products›
- 1681N
Heyco Products
1681N
SP 375N BLACK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SP 375N BLACK
Search Keywords: 1681N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:1681N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 1681N RoHS compliant?
Yes, 1681N is RoHS compliant.
What is the lead time for 1681N?
The standard lead time for 1681N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5,000
$0.0399
10,000
$0.0381
25,000
$0.0376
50,000
$0.0316
100,000
$0.0288
150,000
$0.0276
250,000
$0.0276
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing