- Home ›
- All Products›
- 1678N
Heyco Products
1678N
SP 312N BLACK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SP 312N BLACK
Search Keywords: 1678N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Heyco Products |
| Part No: | 1678N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909988 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
Frequently Asked Questions
Is 1678N RoHS compliant?
Yes, 1678N is RoHS compliant.
What is the lead time for 1678N?
The standard lead time for 1678N is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
4 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0399
10,000
$0.0381
25,000
$0.0376
50,000
$0.0316
100,000
$0.0288
150,000
$0.0276
250,000
$0.0276
500,000 +
$0.0273
Click for Quote
Log in
to unlock special pricing