- Home ›
- All Products›
- 1504
1504
Heyco Products
Strain Relief Bushing, Black, Nylon 6/6, Cord Diameter 16 AWG, SR Series | Heyco 1504
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Strain Relief Bushing, Black, Nylon 6/6, Cord Diameter 16 AWG, SR Series | Heyco 1504
Search Keywords: 1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:1504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909988
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Buy all 2,000 in-stock or the regular minimum order quantity of 2500
Stock lot only:
2000
Minimum Order Quantity:
2500
Order Increment:
2500
3 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
1
$0.1091
2,500
$0.0992
5,000
$0.0949
7,500
$0.0947
10,000
$0.0936
25,000
$0.0897
50,000
$0.0758
100,000
$0.0689
150,000 +
$0.0688
Click for Quote
Log in
to unlock special pricing