- Home ›
- All Products›
- 14012
14012
Heyco Products
Nytye Releasable Nylon Cable Tie, 9.84L, 50lb TS, Natural | Heyco 14012
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nytye Releasable Nylon Cable Tie, 9.84L, 50lb TS, Natural | Heyco 14012
Search Keywords: 14012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Heyco Products
-
Part No:14012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1704
3,000
$0.1630
5,000
$0.1607
8,000
$0.1584
25,000
$0.1076
50,000
$0.0940
100,000
$0.0937
150,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing